Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 220-9320Brand: Allen BradleyManufacturers Part No.: 700-HPS2Z24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

820 O

Coil Power

0.7W

Series

700-HPS

Height

29mm

Isolation Coil To Contact

4kV

Contact Material

Silver Nickel Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Allen Bradley Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT

P.O.A.

Allen Bradley Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

820 O

Coil Power

0.7W

Series

700-HPS

Height

29mm

Isolation Coil To Contact

4kV

Contact Material

Silver Nickel Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more