Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4P Safety Contactor, 24 V dc, 25 A, 690 V dc

RS Stock No.: 422-6846Brand: Allen BradleyManufacturers Part No.: 700S-CF530DJC
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

8

Contact Voltage Rating

690 V dc

Contact Current Rating

25 A

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Wire

Length

145.5mm

Width

45mm

Depth

81mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

4P Safety Contactor, 24 V dc, 25 A, 690 V dc

P.O.A.

4P Safety Contactor, 24 V dc, 25 A, 690 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

8

Contact Voltage Rating

690 V dc

Contact Current Rating

25 A

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Wire

Length

145.5mm

Width

45mm

Depth

81mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+60°C