Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F Series Twist Release Emergency Stop Push Button, Panel Mount, 2NC, IP69K

RS Stock No.: 627-3563Brand: Allen BradleyManufacturers Part No.: 800F-1YM3
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Twist Release

Illuminated

No

Series

800F

IP Rating

IP69K

Colour

Red

Push Button Shape

Round

Depth

103mm

Height

89mm

Push Button Material

Plastic

Push Button Material

Plastic

Series

800F

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F Series Twist Release Emergency Stop Push Button, Panel Mount, 2NC, IP69K

P.O.A.

Allen Bradley 800F Series Twist Release Emergency Stop Push Button, Panel Mount, 2NC, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Twist Release

Illuminated

No

Series

800F

IP Rating

IP69K

Colour

Red

Push Button Shape

Round

Depth

103mm

Height

89mm

Push Button Material

Plastic

Push Button Material

Plastic

Series

800F

Country of Origin

China