Allen Bradley Start-Stop Enclosed Push Button - 1NC/1NO, Plastic, Green, Red, IP66

RS Stock No.: 511-8235Brand: Allen BradleyManufacturers Part No.: 800F-2PP1
brand-logo
View all in Control Stations

Technical Document

Specifications

Push Button Colour

Green, Red

Enclosure Colour

Grey

Contact Configuration

1NC/1NO

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Push Button Actuation

Start-Stop

Length

124mm

Width

79mm

Depth

58mm

Maximum AC Voltage

600V

Maximum DC Voltage

13V

Maximum Current

10A

Country of Origin

China

Product details

Pushbutton/Selector Switch Stations

Single button and selector switch stations are fitted with 1 N/O contact
Stop-start station is fitted with 1 N/C and 1 N/O contact

CE marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Start-Stop Enclosed Push Button - 1NC/1NO, Plastic, Green, Red, IP66

P.O.A.

Allen Bradley Start-Stop Enclosed Push Button - 1NC/1NO, Plastic, Green, Red, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Push Button Colour

Green, Red

Enclosure Colour

Grey

Contact Configuration

1NC/1NO

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Push Button Actuation

Start-Stop

Length

124mm

Width

79mm

Depth

58mm

Maximum AC Voltage

600V

Maximum DC Voltage

13V

Maximum Current

10A

Country of Origin

China

Product details

Pushbutton/Selector Switch Stations

Single button and selector switch stations are fitted with 1 N/O contact
Stop-start station is fitted with 1 N/C and 1 N/O contact

CE marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.