Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F Series Contact Block, 600V, 1NO

RS Stock No.: 511-8386Brand: Allen BradleyManufacturers Part No.: 800F-BX10
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

800F

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

China

Product details

Contact Blocks

Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.

CE Marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F Series Contact Block, 600V, 1NO

P.O.A.

Allen Bradley 800F Series Contact Block, 600V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

800F

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

China

Product details

Contact Blocks

Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.

CE Marked in compliance to relevant European Directive

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

You may be interested in