Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley, 800F, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, 240V

RS Stock No.: 511-7771Brand: Allen BradleyManufacturers Part No.: 800FM-P4MN7R
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Voltage Rating

240V

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

800F

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

10A

Body Material

Metal

Country of Origin

China

Product details

Pilot Light Assemblies

All the items you need for a working pilot light in the convenience of a single stock number

Fitted with metal latch and integrated LED module.
For other colours/voltage combinations please select component parts

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley, 800F, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, 240V

P.O.A.

Allen Bradley, 800F, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

240V

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

800F

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

10A

Body Material

Metal

Country of Origin

China

Product details

Pilot Light Assemblies

All the items you need for a working pilot light in the convenience of a single stock number

Fitted with metal latch and integrated LED module.
For other colours/voltage combinations please select component parts

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.