Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 511-8077Brand: Allen BradleyManufacturers Part No.: 800FM-SR32
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

800F

IP Rating

IP66

Angle of Throw

45°

Country of Origin

China

Product details

Selector Switches

Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

P.O.A.

Allen Bradley 800F Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

800F

IP Rating

IP66

Angle of Throw

45°

Country of Origin

China

Product details

Selector Switches

Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

You may be interested in