Allen Bradley 800F Series Green Round, Momentary Actuation, 22.5mm Cutout

RS Stock No.: 800-3495Brand: Allen BradleyManufacturers Part No.: 800FP-E3
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Low panel mounted profile
Multi-coloured types contain 1 cap of each colour

AED 38.69

AED 38.69 Each (ex VAT)

AED 40.62

AED 40.62 Each (inc. VAT)

Allen Bradley 800F Series Green Round, Momentary Actuation, 22.5mm Cutout

AED 38.69

AED 38.69 Each (ex VAT)

AED 40.62

AED 40.62 Each (inc. VAT)

Allen Bradley 800F Series Green Round, Momentary Actuation, 22.5mm Cutout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

800F

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Low panel mounted profile
Multi-coloured types contain 1 cap of each colour