Technical Document
Specifications
Brand
Allen BradleyIlluminated
No
Series
800F
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP69K
Push Button Diameter
22.5mm
Manufacturer Part No.
800FP-F3PX10
Push Button Material
Plastic
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China
Product details
Pushbutton Assemblies
Screw terminals to contact blocks
Fitted with metal self locking latch
Red button fitted with extend cap
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyIlluminated
No
Series
800F
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP69K
Push Button Diameter
22.5mm
Manufacturer Part No.
800FP-F3PX10
Push Button Material
Plastic
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China
Product details
Pushbutton Assemblies
Screw terminals to contact blocks
Fitted with metal self locking latch
Red button fitted with extend cap
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.