Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F Series Blue Momentary Push Button Head, 22mm Cutout, IP65

RS Stock No.: 800-3511Brand: Allen BradleyManufacturers Part No.: 800FP-F6
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Low panel mounted profile
Multi-coloured types contain 1 cap of each colour

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F Series Blue Momentary Push Button Head, 22mm Cutout, IP65

P.O.A.

Allen Bradley 800F Series Blue Momentary Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Push Buttons

The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.

Low panel mounted profile
Multi-coloured types contain 1 cap of each colour