Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F 3-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 800-3521Brand: Allen BradleyManufacturers Part No.: 800FP-KM31
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Number of Positions

3

Key Type

Ronis

Key Withdrawal Position

Left

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Country of Origin

China

Product details

800FP Key Switches

The non-illuminated key operated selector switches from Allen Bradley feature an integral position indicator to display the position of the switch easily when the key is removed. These key switches use a Ronis 3825 key which is removable in only one position with a switching angle of 60 degrees.

Integral position indicator
Key removal in one position
Key type is Ronis 3825
60 degree switching angle

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F 3-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

Allen Bradley 800F 3-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Number of Positions

3

Key Type

Ronis

Key Withdrawal Position

Left

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Country of Origin

China

Product details

800FP Key Switches

The non-illuminated key operated selector switches from Allen Bradley feature an integral position indicator to display the position of the switch easily when the key is removed. These key switches use a Ronis 3825 key which is removable in only one position with a switching angle of 60 degrees.

Integral position indicator
Key removal in one position
Key type is Ronis 3825
60 degree switching angle