Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Alternate
Push Button Style
Round
IP Rating
IP65
Country of Origin
China
Product details
800FP Push Buttons
The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.
Low panel mounted profile
Multi-coloured types contain 1 cap of each colour
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Alternate
Push Button Style
Round
IP Rating
IP65
Country of Origin
China
Product details
800FP Push Buttons
The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.
Low panel mounted profile
Multi-coloured types contain 1 cap of each colour