Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley, 800F, Panel Green LED Pilot Light, 22mm Cutout, Round, 240V ac

RS Stock No.: 134-8255Brand: Allen BradleyManufacturers Part No.: 800FP-P3PN7G
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V ac

Range

Bulletin

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

800F

Mounting Type

Panel

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

For Use With

Bulletin 800F 22.5 mm Push Buttons

Country of Origin

China

Product details

Pilot Lights

Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley, 800F, Panel Green LED Pilot Light, 22mm Cutout, Round, 240V ac

P.O.A.

Allen Bradley, 800F, Panel Green LED Pilot Light, 22mm Cutout, Round, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V ac

Range

Bulletin

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

800F

Mounting Type

Panel

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

For Use With

Bulletin 800F 22.5 mm Push Buttons

Country of Origin

China

Product details

Pilot Lights

Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.