Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPST, IP68, IP69K

RS Stock No.: 134-8266Brand: Allen BradleyManufacturers Part No.: 800K-30FMG24X10
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

800K

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP68, IP69K

Push Button Diameter

30.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-30FMG24X10

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

France

Product details

Piezo Push Buttons 30.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

30.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC

800K Series Pushbuttons and Indicators

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPST, IP68, IP69K

P.O.A.

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPST, IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Series

800K

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP68, IP69K

Push Button Diameter

30.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-30FMG24X10

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

France

Product details

Piezo Push Buttons 30.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

30.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC

800K Series Pushbuttons and Indicators