Technical Document
Specifications
Brand
Allen BradleyIlluminated
Yes
Series
800T
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
Push Button Material
Metal
Manufacturer Part No.
800T-FXQH2RA1
Body Material
Metal
Maximum AC Voltage
12 → 130V
Operating Temperature Range
- 40 → +55°C
Maximum Operating Temperature
+55°C
Maximum DC Voltage
12 → 130V
Minimum Operating Temperature
-40°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyIlluminated
Yes
Series
800T
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
Push Button Material
Metal
Manufacturer Part No.
800T-FXQH2RA1
Body Material
Metal
Maximum AC Voltage
12 → 130V
Operating Temperature Range
- 40 → +55°C
Maximum Operating Temperature
+55°C
Maximum DC Voltage
12 → 130V
Minimum Operating Temperature
-40°C
Country of Origin
China
