Technical Document
Specifications
Brand
Allen BradleyNumber of Positions
2
Cutout Diameter
30mm
Switch Actuation
Maintained
Series
800T
IP Rating
IP65 IP66
Country of Origin
China
P.O.A.
Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout
1
P.O.A.
Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyNumber of Positions
2
Cutout Diameter
30mm
Switch Actuation
Maintained
Series
800T
IP Rating
IP65 IP66
Country of Origin
China
