Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout

RS Stock No.: 183-4496Brand: Allen BradleyManufacturers Part No.: 800T-H31
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Switch Actuation

Maintained

Series

800T

IP Rating

IP65 IP66

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout

P.O.A.

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Switch Actuation

Maintained

Series

800T

IP Rating

IP65 IP66

Country of Origin

China