Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout

RS Stock No.: 183-4498Brand: Allen BradleyManufacturers Part No.: 800T-H48
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Switch Actuation

Spring Return Left to Centre

Switch Actuation

Spring Return from Right

Series

800T

Key Withdrawal Position

Right

IP Rating

IP65 IP66

IP Rating

IP65, IP66

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout

P.O.A.

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Switch Actuation

Spring Return Left to Centre

Switch Actuation

Spring Return from Right

Series

800T

Key Withdrawal Position

Right

IP Rating

IP65 IP66

IP Rating

IP65, IP66

Country of Origin

China