Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800T Series Green Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K

RS Stock No.: 183-4478Brand: Allen BradleyManufacturers Part No.: 800T-QBH2G
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Illuminated

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800T Series Green Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K

P.O.A.

Allen Bradley 800T Series Green Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Illuminated

Yes

Country of Origin

China