Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800T Series Illuminated Push Button, 30mm Cutout, SPST

RS Stock No.: 183-4482Brand: Allen BradleyManufacturers Part No.: 800T-QBH2GD1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

800T

Panel Cut Out Diameter

30mm

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Manufacturer Part No.

800T-QBH2GD1

Maximum AC Voltage

12 → 130V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

12 → 130V

Minimum Operating Temperature

-40°C

Operating Temperature Range

- 40 → +55°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800T Series Illuminated Push Button, 30mm Cutout, SPST

P.O.A.

Allen Bradley 800T Series Illuminated Push Button, 30mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Illuminated

Yes

Series

800T

Panel Cut Out Diameter

30mm

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Manufacturer Part No.

800T-QBH2GD1

Maximum AC Voltage

12 → 130V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

12 → 130V

Minimum Operating Temperature

-40°C

Operating Temperature Range

- 40 → +55°C

Country of Origin

China

You may be interested in