Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 855PC Series Green Sounder Beacon, 24 V ac/dc, Panel Mount, 103dB at 1 Metre

RS Stock No.: 536-4286Brand: Allen BradleyManufacturers Part No.: 855PC-B24LE322
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Green

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

103dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

103dB

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

855PC Combos - Sounder with LED

22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 855PC Series Green Sounder Beacon, 24 V ac/dc, Panel Mount, 103dB at 1 Metre

P.O.A.

Allen Bradley 855PC Series Green Sounder Beacon, 24 V ac/dc, Panel Mount, 103dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Green

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

103dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

103dB

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

855PC Combos - Sounder with LED

22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating