Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 855PC Series Red Sounder Beacon, 24 V ac/dc, Panel Mount, 103dB at 1 Metre

RS Stock No.: 536-4292Brand: Allen BradleyManufacturers Part No.: 855PC-B24LE422
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

103dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

103dB

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 855PC Series Red Sounder Beacon, 24 V ac/dc, Panel Mount, 103dB at 1 Metre

P.O.A.

Allen Bradley 855PC Series Red Sounder Beacon, 24 V ac/dc, Panel Mount, 103dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

103dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

103dB

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Country of Origin

Austria