Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 855T Series Lamp, 24 V, Incandescent Bulb

RS Stock No.: 256-7239Brand: Allen BradleyManufacturers Part No.: 855T-L24
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

855 K

Series

855T

Component Type

Lamp

Multifunction

No

Bulb Type

Incandescent

Supply Voltage

24 V

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 855T Series Lamp, 24 V, Incandescent Bulb

P.O.A.

Allen Bradley 855T Series Lamp, 24 V, Incandescent Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

855 K

Series

855T

Component Type

Lamp

Multifunction

No

Bulb Type

Incandescent

Supply Voltage

24 V

Country of Origin

Korea, Republic Of