Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 856T Series Red Rotating Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67

RS Stock No.: 183-4411Brand: Allen BradleyManufacturers Part No.: 856T-BRB4
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Series

856T

Component Type

Beacon

Current Type

AC, DC

Light Effect

Rotating

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

IP Rating

IP66, IP67

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Housing Colour

Black

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 856T Series Red Rotating Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67

P.O.A.

Allen Bradley 856T Series Red Rotating Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

856T

Component Type

Beacon

Current Type

AC, DC

Light Effect

Rotating

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

IP Rating

IP66, IP67

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Housing Colour

Black

Country of Origin

Austria