Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Rod Linear Actuator, 100mm, 460V ac, 300N, 150mm/s

RS Stock No.: 261-3032Brand: Allen BradleyManufacturers Part No.: MPAR-B1100B-V2A
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Rod Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

300N

Input Voltage

460V ac

Series

MPAR

Maximum Speed No Load

150mm/s

Maximum Force Lifting

300N

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Rod Linear Actuator, 100mm, 460V ac, 300N, 150mm/s

P.O.A.

Allen Bradley Rod Linear Actuator, 100mm, 460V ac, 300N, 150mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Rod Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

300N

Input Voltage

460V ac

Series

MPAR

Maximum Speed No Load

150mm/s

Maximum Force Lifting

300N

Country of Origin

United States