Allen T Shape, 2.5mm

RS Stock No.: 181-468Brand: AllenManufacturers Part No.: 57832
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Hex Key Size

2.5mm

Shape

T

Short or Long Arm

Long

Finish

Blackened

Material

Alloy Steel

Country of Origin

United States

You may be interested in
Wiha T Shape Metric Hex Key, 2.5mm
AED 28.89Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Allen T Shape, 2.5mm

P.O.A.

Allen T Shape, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wiha T Shape Metric Hex Key, 2.5mm
AED 28.89Each (ex VAT)

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Hex Key Size

2.5mm

Shape

T

Short or Long Arm

Long

Finish

Blackened

Material

Alloy Steel

Country of Origin

United States

You may be interested in
Wiha T Shape Metric Hex Key, 2.5mm
AED 28.89Each (ex VAT)