Allen T Shape

RS Stock No.: 181-503Brand: AllenManufacturers Part No.: 57840
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

T

Short or Long Arm

Long

Finish

Blackened

Material

Alloy Steel

Country of Origin

United States

You may be interested in
Wiha T Shape Metric Hex Key, 6mm
AED 78.28Each (ex VAT)
RS PRO T Shape Metric Hex Key, 6mm
AED 44.15Each (ex VAT)
Wiha T Shape Metric Hex Key, 6mm
AED 36.11Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Allen T Shape

P.O.A.

Allen T Shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wiha T Shape Metric Hex Key, 6mm
AED 78.28Each (ex VAT)
RS PRO T Shape Metric Hex Key, 6mm
AED 44.15Each (ex VAT)
Wiha T Shape Metric Hex Key, 6mm
AED 36.11Each (ex VAT)

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

T

Short or Long Arm

Long

Finish

Blackened

Material

Alloy Steel

Country of Origin

United States

You may be interested in
Wiha T Shape Metric Hex Key, 6mm
AED 78.28Each (ex VAT)
RS PRO T Shape Metric Hex Key, 6mm
AED 44.15Each (ex VAT)
Wiha T Shape Metric Hex Key, 6mm
AED 36.11Each (ex VAT)