Technical Document
Specifications
Brand
Alliance MemoryMemory Size
1GByte
SDRAM Class
DDR3
Organisation
128M x 8
Data Rate
800MHz
Data Bus Width
8bit
Mounting Type
Through Hole
Package Type
78-ball FBGA
Pin Count
78
Country of Origin
Taiwan, Province Of China
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Alliance Memory AS4C128M8D3B-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA
1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Alliance Memory AS4C128M8D3B-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
1GByte
SDRAM Class
DDR3
Organisation
128M x 8
Data Rate
800MHz
Data Bus Width
8bit
Mounting Type
Through Hole
Package Type
78-ball FBGA
Pin Count
78
Country of Origin
Taiwan, Province Of China