Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
256K x 16 bit
Number of Words
256K
Number of Bits per Word
16bit
Maximum Random Access Time
12ns
Address Bus Width
18bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.54 x 10.29 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Maximum Operating Temperature
+85 °C
Length
18.54mm
Width
10.29mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Product details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
AED 24.57
AED 24.57 Each (ex VAT)
AED 25.80
AED 25.80 Each (inc. VAT)
1
AED 24.57
AED 24.57 Each (ex VAT)
AED 25.80
AED 25.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 24.57 |
10 - 24 | AED 22.58 |
25 - 49 | AED 21.21 |
50+ | AED 20.11 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
256K x 16 bit
Number of Words
256K
Number of Bits per Word
16bit
Maximum Random Access Time
12ns
Address Bus Width
18bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.54 x 10.29 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Maximum Operating Temperature
+85 °C
Length
18.54mm
Width
10.29mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Product details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP