Alliance Memory NAND 16GByte eMMC Flash Memory 153-Pin FBGA, ASFC16G31M-51BIN
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
16GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
2G x 8
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
11.5mm
Height
1mm
Width
13mm
Dimensions
11.5 x 13 x 1mm
AED 43.16
AED 43.16 Each (ex VAT)
AED 45.32
AED 45.32 Each (inc. VAT)
1
AED 43.16
AED 43.16 Each (ex VAT)
AED 45.32
AED 45.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 43.16 |
10+ | AED 39.24 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
16GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
2G x 8
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
11.5mm
Height
1mm
Width
13mm
Dimensions
11.5 x 13 x 1mm