Alliance Memory NOR 16Mbit SPI Flash Memory 8-Pin SOIC, M45PE16-VMW6TG

RS Stock No.: 230-6238Brand: Alliance MemoryManufacturers Part No.: M45PE16-VMW6TG
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Series

M45PE

Number of Words

2MB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,032.50

AED 5.355 Each (On a Reel of 1500) (ex VAT)

AED 8,434.12

AED 5.623 Each (On a Reel of 1500) (inc. VAT)

Alliance Memory NOR 16Mbit SPI Flash Memory 8-Pin SOIC, M45PE16-VMW6TG

AED 8,032.50

AED 5.355 Each (On a Reel of 1500) (ex VAT)

AED 8,434.12

AED 5.623 Each (On a Reel of 1500) (inc. VAT)

Alliance Memory NOR 16Mbit SPI Flash Memory 8-Pin SOIC, M45PE16-VMW6TG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Series

M45PE

Number of Words

2MB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more