Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red color acid resistant apron,48x36in

RS Stock No.: 228-6385Brand: Alpha SolwayManufacturers Part No.: WAR662
View all in Aprons

Technical Document

Specifications

Material Properties

Chemical Repellent

Material

Cotton, Rubber

Colour

Red

Style

Apron

Length

48in

You may be interested in
Skytec Green Reusable PVC Apron, 1.22m
AED 154.56Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Red color acid resistant apron,48x36in

P.O.A.

Red color acid resistant apron,48x36in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Skytec Green Reusable PVC Apron, 1.22m
AED 154.56Each (ex VAT)

Technical Document

Specifications

Material Properties

Chemical Repellent

Material

Cotton, Rubber

Colour

Red

Style

Apron

Length

48in

You may be interested in
Skytec Green Reusable PVC Apron, 1.22m
AED 154.56Each (ex VAT)