Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
5
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Black, Grey
Screened/Unscreened
Unscreened
Outer Diameter
5.36mm
Length
305m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+80°C
Conductor Resistance
16.3 Ω
Drain Wire
No
Minimum Operating Temperature
-20°C
Core Strands
7/30 AWG
Insulation material
PVC
AED 2,930.29
AED 9.608 Each (ex VAT)
AED 3,076.80
AED 10.088 Each (inc. VAT)
305
AED 2,930.29
AED 9.608 Each (ex VAT)
AED 3,076.80
AED 10.088 Each (inc. VAT)
Stock information temporarily unavailable.
305
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
5
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Black, Grey
Screened/Unscreened
Unscreened
Outer Diameter
5.36mm
Length
305m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+80°C
Conductor Resistance
16.3 Ω
Drain Wire
No
Minimum Operating Temperature
-20°C
Core Strands
7/30 AWG
Insulation material
PVC