Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Braided Copper Silver Cable Sleeve, 3.18mm Diameter, 30m Length, FIT Wire Management Series

RS Stock No.: 821-1665Brand: Alpha WireManufacturers Part No.: 1229 SV005Distrelec Article No.: 30083026
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

3.18mm

Colour

Silver

Material

Copper

Sleeve Length

30m

Braided

Yes

Wall Thickness

0.51mm

Series

FIT Wire Management

Distrelec Product Id

30083026

Country of Origin

United States

Product details

Tinned Copper Flat Braid

The Alpha Wire range of tinned copper, flat braided cable sleeves are ideal to be used as shielding material for short-run cables. This braided sleeve has a tight weave of multi-strand tinned copper wire. The flat braid can be used as a ground strip to provide an excellent, low-resistance ground path.

You may be interested in
Stock information temporarily unavailable.

AED 356.30

AED 356.30 1 Reel of 30 Metres (ex VAT)

AED 374.12

AED 374.12 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Braided Copper Silver Cable Sleeve, 3.18mm Diameter, 30m Length, FIT Wire Management Series

AED 356.30

AED 356.30 1 Reel of 30 Metres (ex VAT)

AED 374.12

AED 374.12 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Braided Copper Silver Cable Sleeve, 3.18mm Diameter, 30m Length, FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 356.30
5 - 9AED 343.90
10+AED 331.40
You may be interested in

Technical Document

Specifications

Sleeve Diameter

3.18mm

Colour

Silver

Material

Copper

Sleeve Length

30m

Braided

Yes

Wall Thickness

0.51mm

Series

FIT Wire Management

Distrelec Product Id

30083026

Country of Origin

United States

Product details

Tinned Copper Flat Braid

The Alpha Wire range of tinned copper, flat braided cable sleeves are ideal to be used as shielding material for short-run cables. This braided sleeve has a tight weave of multi-strand tinned copper wire. The flat braid can be used as a ground strip to provide an excellent, low-resistance ground path.

You may be interested in