Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 305m, Grey PVC Sheath, 22 AWG

RS Stock No.: 187-1901Brand: Alpha WireManufacturers Part No.: 1292C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.52mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω

Core Strands

7/30 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

AED 2,049.60

AED 6.72 Each (ex VAT)

AED 2,152.08

AED 7.056 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 305m, Grey PVC Sheath, 22 AWG

AED 2,049.60

AED 6.72 Each (ex VAT)

AED 2,152.08

AED 7.056 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 305m, Grey PVC Sheath, 22 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.52mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω

Core Strands

7/30 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC