Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2452Brand: Alpha WireManufacturers Part No.: 1293C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.47mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.3 Ω/1000ft

Country of Origin

United States

Product details

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.


Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

Stock information temporarily unavailable.

AED 699.72

AED 699.72 1 Reel of 30 Metres (ex VAT)

AED 734.71

AED 734.71 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

AED 699.72

AED 699.72 1 Reel of 30 Metres (ex VAT)

AED 734.71

AED 734.71 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.47mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.3 Ω/1000ft

Country of Origin

United States

Product details

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.


Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4