6 way modular flat telephone cable,100m

RS Stock No.: 168-1458Brand: Alpha WireManufacturers Part No.: 1606 SL030
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Number of Pairs

6

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

2.28 x 6.85mm

Cable Shape

Flat

You may be interested in
RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath
AED 354.181 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

6 way modular flat telephone cable,100m

P.O.A.

6 way modular flat telephone cable,100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath
AED 354.181 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Number of Pairs

6

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

2.28 x 6.85mm

Cable Shape

Flat

You may be interested in
RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath
AED 354.181 Reel of 100 Metres (ex VAT)