Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 3 Cores, 0.56 mm², Unscreened, 20 AWG, 30m,

RS Stock No.: 673-3260Brand: Alpha WireManufacturers Part No.: 1896L SL005
brand-logo

Technical Document

Specifications

Cross Sectional Area

0.56 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.11mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Unshielded

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.32 mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Product details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 447.09

AED 447.09 1 Reel of 30 Metres (ex VAT)

AED 469.44

AED 469.44 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 3 Cores, 0.56 mm², Unscreened, 20 AWG, 30m,

AED 447.09

AED 447.09 1 Reel of 30 Metres (ex VAT)

AED 469.44

AED 469.44 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 3 Cores, 0.56 mm², Unscreened, 20 AWG, 30m,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.56 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.11mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Unshielded

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.32 mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Product details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility

Approvals

UL, CSA