Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2348Brand: Alpha WireManufacturers Part No.: 1897C SL005Distrelec Article No.: 30132868
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Colour

Grey

Sheath Material

PVC

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.03mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

7.1 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-20°C

Core Strands

16/0.25 mm

Drain Wire

No

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 279.80

AED 279.80 1 Reel of 30 Metres (ex VAT)

AED 293.79

AED 293.79 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,

AED 279.80

AED 279.80 1 Reel of 30 Metres (ex VAT)

AED 293.79

AED 293.79 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Colour

Grey

Sheath Material

PVC

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.03mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

7.1 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-20°C

Core Strands

16/0.25 mm

Drain Wire

No

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA