Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.46 mm², Screened, 100ft, Grey PVC Sheath,

RS Stock No.: 276-9668Brand: Alpha WireManufacturers Part No.: 2214C SL005Distrelec Article No.: 30134020
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.46 mm²

American Wire Gauge

22

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

AED 642.92

AED 642.92 1 Reel of 30 Metres (ex VAT)

AED 675.07

AED 675.07 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.46 mm², Screened, 100ft, Grey PVC Sheath,

AED 642.92

AED 642.92 1 Reel of 30 Metres (ex VAT)

AED 675.07

AED 675.07 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.46 mm², Screened, 100ft, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.46 mm²

American Wire Gauge

22

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft