Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,

RS Stock No.: 277-5996Brand: Alpha WireManufacturers Part No.: 2414C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

AED 285.13

AED 285.13 1 Reel of 30 Metres (ex VAT)

AED 299.39

AED 299.39 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,

AED 285.13

AED 285.13 1 Reel of 30 Metres (ex VAT)

AED 299.39

AED 299.39 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft