Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 100m, Grey PVC Sheath,

RS Stock No.: 168-1206Brand: Alpha WireManufacturers Part No.: 2421C SL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Colour

Grey

Sheath Material

PVC

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.13mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Core Strands

16/0.25 mm

Drain Wire

Yes

Conductor Resistance

23.29 Ω/km

Insulation material

PE

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

AED 1,121.31

AED 1,121.31 1 Reel of 100 Metres (ex VAT)

AED 1,177.38

AED 1,177.38 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 100m, Grey PVC Sheath,

AED 1,121.31

AED 1,121.31 1 Reel of 100 Metres (ex VAT)

AED 1,177.38

AED 1,177.38 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 100m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Colour

Grey

Sheath Material

PVC

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.13mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Core Strands

16/0.25 mm

Drain Wire

Yes

Conductor Resistance

23.29 Ω/km

Insulation material

PE

Minimum Operating Temperature

-20°C