Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable, 6 Pairs, 12 Cores, 0.9 mm², Screened, 18 AWG, 30m, Foil

RS Stock No.: 873-1339Brand: Alpha WireManufacturers Part No.: 25276 BK005
brand-logo

Technical Document

Specifications

Number of Pairs

6

Cross Sectional Area

0.9 mm²

Number of Cores

12

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Black

Outer Diameter

7.98mm

Outer Sheath Material

TPU

Cable Shape

Twisted Pair

Characteristic Impedance

49 Ω

Series

Xtra-Guard 2 Performance Cable

Core Strands

7/0.20 mm

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Standards Met

CE, CSA, UL

Country of Origin

United States

Product details

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Supra-Shield

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Features and Benefits

Nylon ripcord for easy stripping of jacket and installation
Colour coded conductors
Tear and abrasion resistant polyurethane
Temperature rating to 90°C
Low temperature flexibility
UV light stability
Supra-Shield

Xtra-Guard shielding options

Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information

CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment

Standards and Approvals

UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1

Choosing the right Xtra-Guard cable

There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.

Stock information temporarily unavailable.

AED 2,908.60

AED 2,908.60 1 Reel of 30 Metres (ex VAT)

AED 3,054.03

AED 3,054.03 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable, 6 Pairs, 12 Cores, 0.9 mm², Screened, 18 AWG, 30m, Foil

AED 2,908.60

AED 2,908.60 1 Reel of 30 Metres (ex VAT)

AED 3,054.03

AED 3,054.03 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable, 6 Pairs, 12 Cores, 0.9 mm², Screened, 18 AWG, 30m, Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

6

Cross Sectional Area

0.9 mm²

Number of Cores

12

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Black

Outer Diameter

7.98mm

Outer Sheath Material

TPU

Cable Shape

Twisted Pair

Characteristic Impedance

49 Ω

Series

Xtra-Guard 2 Performance Cable

Core Strands

7/0.20 mm

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Standards Met

CE, CSA, UL

Country of Origin

United States

Product details

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Supra-Shield

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Features and Benefits

Nylon ripcord for easy stripping of jacket and installation
Colour coded conductors
Tear and abrasion resistant polyurethane
Temperature rating to 90°C
Low temperature flexibility
UV light stability
Supra-Shield

Xtra-Guard shielding options

Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information

CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment

Standards and Approvals

UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1

Choosing the right Xtra-Guard cable

There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.