Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35 mm², DEF STAN, Screened, 100ft, White

RS Stock No.: 277-5618Brand: Alpha WireManufacturers Part No.: 2824/6 WH005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

AED 3,428.30

AED 3,428.30 1 Reel of 30 Metres (ex VAT)

AED 3,599.72

AED 3,599.72 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35 mm², DEF STAN, Screened, 100ft, White

AED 3,428.30

AED 3,428.30 1 Reel of 30 Metres (ex VAT)

AED 3,599.72

AED 3,599.72 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35 mm², DEF STAN, Screened, 100ft, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft