Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Hook-up Wire PVC Series Red 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

RS Stock No.: 176-9801Brand: Alpha WireManufacturers Part No.: 3050 RD005Distrelec Article No.: 30083054
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.42mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Hook-up Wire PVC

Shield Type

Unshielded

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.41mm

Number of Strands

7

Size of Strands

0.2 mm

Resistant To

Chemicals, Oils, Solvents

Country of Origin

United States

Stock information temporarily unavailable.

AED 80.85

AED 80.85 1 Reel of 30 Metres (ex VAT)

AED 84.89

AED 84.89 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Red 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

AED 80.85

AED 80.85 1 Reel of 30 Metres (ex VAT)

AED 84.89

AED 84.89 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Red 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.42mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Hook-up Wire PVC

Shield Type

Unshielded

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.41mm

Number of Strands

7

Size of Strands

0.2 mm

Resistant To

Chemicals, Oils, Solvents

Country of Origin

United States