Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08 mm², DEF STAN, Screened, 100ft, Grey

RS Stock No.: 277-5711Brand: Alpha WireManufacturers Part No.: 3302 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

AED 285.97

AED 285.97 1 Reel of 30 Metres (ex VAT)

AED 300.27

AED 300.27 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08 mm², DEF STAN, Screened, 100ft, Grey

AED 285.97

AED 285.97 1 Reel of 30 Metres (ex VAT)

AED 300.27

AED 300.27 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08 mm², DEF STAN, Screened, 100ft, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft