Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Pro-Met Control Cable, 5 Cores, 0.75 mm², CY, Screened, 100m, Transparent PVC Sheath

RS Stock No.: 181-1741Brand: Alpha WireManufacturers Part No.: 470057CY CL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

22.2 (Dynamic) mm, 6.66 (Static) mm

Outer Diameter

1.11mm

Length

100m

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Insulation material

PVC

Conductor Resistance

26 Ω/km @ 20°C

Core Strands

30/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Stock information temporarily unavailable.

AED 2,108.50

AED 2,108.50 1 Reel of 100 Metres (ex VAT)

AED 2,213.93

AED 2,213.93 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 5 Cores, 0.75 mm², CY, Screened, 100m, Transparent PVC Sheath

AED 2,108.50

AED 2,108.50 1 Reel of 100 Metres (ex VAT)

AED 2,213.93

AED 2,213.93 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 5 Cores, 0.75 mm², CY, Screened, 100m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Pro-Met

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

22.2 (Dynamic) mm, 6.66 (Static) mm

Outer Diameter

1.11mm

Length

100m

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Insulation material

PVC

Conductor Resistance

26 Ω/km @ 20°C

Core Strands

30/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C