Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 181-1760Brand: Alpha WireManufacturers Part No.: 470075YY GE321Distrelec Article No.: 30129096
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

0.5 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

6.75mm

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 mm (Static)

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Core Strands

20/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Conductor Resistance

39 Ω/km @ 20°C

Insulation material

PVC

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 628.58

AED 628.58 1 Reel of 50 Metres (ex VAT)

AED 660.01

AED 660.01 1 Reel of 50 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

AED 628.58

AED 628.58 1 Reel of 50 Metres (ex VAT)

AED 660.01

AED 660.01 1 Reel of 50 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

0.5 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

6.75mm

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 mm (Static)

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Core Strands

20/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Conductor Resistance

39 Ω/km @ 20°C

Insulation material

PVC

Country of Origin

United States

You may be interested in