Alpha Wire Pro-Met Control Cable, 12 Cores, 1 mm², CY, Screened, 100m, Transparent PVC Sheath

RS Stock No.: 181-1787Brand: Alpha WireManufacturers Part No.: 470121CY CL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

12

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

25.2 (Dynamic) mm, 7.56 (Static) mm

Outer Diameter

1.26mm

Length

100m

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

Conductor Resistance

19.5 Ω/km @ 20°C

Core Strands

30/0.20 mm

You may be interested in
Stock information temporarily unavailable.

AED 4,344.06

AED 4,344.06 1 Reel of 100 Metres (ex VAT)

AED 4,561.26

AED 4,561.26 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 12 Cores, 1 mm², CY, Screened, 100m, Transparent PVC Sheath

AED 4,344.06

AED 4,344.06 1 Reel of 100 Metres (ex VAT)

AED 4,561.26

AED 4,561.26 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 12 Cores, 1 mm², CY, Screened, 100m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Pro-Met

Number of Cores

12

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

25.2 (Dynamic) mm, 7.56 (Static) mm

Outer Diameter

1.26mm

Length

100m

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

Conductor Resistance

19.5 Ω/km @ 20°C

Core Strands

30/0.20 mm

You may be interested in