Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire XG1, XTRA-GUARD 1 Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², 24 AWG, 100m, U/UTP Shield

RS Stock No.: 168-0219Brand: Alpha WireManufacturers Part No.: 5265CB1 SL033
brand-logo

Technical Document

Specifications

Number of Pairs

5

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Length

100m

Shield Type

U/UTP

Sheath Colour

Grey

Outer Diameter

6.71mm

Outer Sheath Material

PVC

Series

XG1, XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

Country of Origin

United States

Product details

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Alpha Wire XG1, XTRA-GUARD 1 Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², 24 AWG, 100m, U/UTP Shield

P.O.A.

Alpha Wire XG1, XTRA-GUARD 1 Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², 24 AWG, 100m, U/UTP Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

5

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Length

100m

Shield Type

U/UTP

Sheath Colour

Grey

Outer Diameter

6.71mm

Outer Sheath Material

PVC

Series

XG1, XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

Country of Origin

United States

Product details

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA